
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK3694G-TLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel82AC2918RL Cut Tape82AC2918 |
| Product Range | LinkSwitch-XT2 Series |
| Your Part Number | |
| Technical Datasheet |
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.810 | $0.81 |
| Total Price | $0.81 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 10+ | $0.740 |
| 100+ | $0.670 |
| 500+ | $0.657 |
| 1000+ | $0.643 |
| 2500+ | $0.630 |
| 10000+ | $0.616 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK3694G-TLCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | Re-Reel82AC2918RL Cut Tape82AC2918 |
| Product Range | LinkSwitch-XT2 Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage AC Min | 85V |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | SMD |
| IC Case / Package | SMD |
| No. of Pins | 8Pins |
| Power Rating Max | 4W |
| Power Rating | 4W |
| Topology | Flyback |
| Isolation | Isolated |
| Power Switch Voltage Rating | 900V |
| Power Switch Current Rating | 120µA |
| Switching Frequency | 66kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | LinkSwitch-XT2 Series |
| Qualification | - |
| MSL | MSL 4 - 72 hours |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
LinkSwitch™-XT2 energy efficient, low power off-line switcher IC with integrated system level protection incorporates a 900V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. No-load consumption is <lt/>100mW without bias winding at 265VAC input (<lt/>10mW with bias winding). Easily meets all global energy efficiency regulations Applications includes flyback converters, supplies for appliances, industrial systems and metering.
- Output power of 6W at 230VAC ±15% and 4W at 85-265VAC (peak or open frame)
- Easy to design, features superior to linear/RCC, EcoSmart™ extremely energy efficient
- Lowest component count switcher solution, selectable device current limit
- Fully integrated auto-restart for short-circuit and open-loop protection
- Optional self-biased supply, frequency jittering greatly reduces EMI
- Meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package
- Output overvoltage protection, input overvoltage line and hysteretic overtemperature protection
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Extremely low component count enhances reliability, allows single-sided PCB
- ON/OFF control provides constant efficiency to very light loads
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | SMD |
| No. of Pins | 8Pins |
| Power Rating | 4W |
| Isolation | Isolated |
| Power Switch Current Rating | 120µA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage AC Max | 265V |
| IC Case / Package | SMD |
| Power Rating Max | 4W |
| Topology | Flyback |
| Power Switch Voltage Rating | 900V |
| Switching Frequency | 66kHz |
| Operating Temperature Min | -40°C |
| Product Range | LinkSwitch-XT2 Series |
| MSL | MSL 4 - 72 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
