
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK3294G-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel15AJ6448RL Cut Tape15AJ6448 |
| Product Range | LinkSwitch-TN2 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.999 | $1.00 |
| Total Price | $1.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.929 |
| 100+ | $0.859 |
| 500+ | $0.842 |
| 1000+ | $0.825 |
| 2500+ | $0.807 |
| 10000+ | $0.790 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK3294G-TLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel15AJ6448RL Cut Tape15AJ6448 |
| Product Range | LinkSwitch-TN2 Series |
| Technical Datasheet | |
| Input Voltage AC Min | 85V |
| Input Voltage Min | 85VAC |
| Input Voltage Max | 265VAC |
| Input Voltage AC Max | 265V |
| IC Case / Package | SMD-8C |
| AC / DC Converter Case Style | SMD-8C |
| No. of Pins | 7Pins |
| Power Rating | - |
| Power Rating Max | - |
| Topology | Buck, Buck-Boost, Flyback |
| Isolation | Non Isolated |
| Power Switch Voltage Rating | 900V |
| Power Switch Current Rating | 120µA |
| Switching Frequency | 66kHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | LinkSwitch-TN2 Series |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
LinkSwitch™-TN2 family of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. This family supports buck, buck-boost and flyback converter topologies. Each device incorporates power MOSFET, oscillator, on/off control for highest efficiency at light load, high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, output and input overvoltage protection circuitry onto a monolithic IC. ICs consume very little current in standby resulting in power supply designs that meet all no-load and standby specifications worldwide. Applications includes appliances, metering, smart LED drivers, industrial controls, IOT, home and building automation.
- Output current of 120mA (MDCM), 170mA (CCM) at 230VAC and 120mA (MDCM), 170mA (CCM) at 85-265VAC
- Highest performance and design flexibility EcoSmart™ extremely energy efficient
- Enhanced safety and reliability features, auto-restart for short-circuit and open loop faults
- Output overvoltage protection, line input overvoltage and hysteretic overtemperature protection
- Excellent load and line regulation, 66KHz operation with accurate current limit
- Allows use of low-cost off-the-shelf inductors, reduces size and cost of magnetics/output capacitor
- 900V MOSFET rating series for industrial or extra safety margin, pin-out simplifies PCB heat sinking
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Standby supply current <lt/>100μA, no-load consumption <lt/>30mW with external bias
- On/off control provides constant efficiency over a wide load range
Technical Specifications
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage Max | 265VAC |
| IC Case / Package | SMD-8C |
| No. of Pins | 7Pins |
| Power Rating Max | - |
| Isolation | Non Isolated |
| Power Switch Current Rating | 120µA |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Max | 265V |
| AC / DC Converter Case Style | SMD-8C |
| Power Rating | - |
| Topology | Buck, Buck-Boost, Flyback |
| Power Switch Voltage Rating | 900V |
| Switching Frequency | 66kHz |
| Operating Temperature Min | -40°C |
| Product Range | LinkSwitch-TN2 Series |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
