
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK3202PCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 10AC8016 |
| Product Range | LinkSwitch-TN2 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 10+ | $0.732 |
| 100+ | $0.677 |
| 500+ | $0.637 |
| 1000+ | $0.597 |
| 2500+ | $0.572 |
| 10000+ | $0.547 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | LNK3202PCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 10AC8016 |
| Product Range | LinkSwitch-TN2 Series |
| Technical Datasheet | |
| Input Voltage Min | 85VAC |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 265V |
| Input Voltage Max | 265VAC |
| IC Case / Package | DIP |
| AC / DC Converter Case Style | DIP |
| No. of Pins | 8Pins |
| Power Rating | - |
| Power Rating Max | - |
| Topology | Buck, Buck-Boost, Flyback |
| Isolation | Non Isolated |
| Power Switch Voltage Rating | 725V |
| Power Switch Current Rating | 98µA |
| Switching Frequency | 66kHz |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | LinkSwitch-TN2 Series |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
LinkSwitch™-TN2 highly energy efficient off-line switcher IC with integrated system level protection for low component-count power supplies of ICs for non-isolated off-line power supplies provides dramatically improved performance compared to traditional linear or cap-dropper solutions. Designs using the highly integrated LinkSwitch-TN2 ICs are more flexible and feature increased efficiency, comprehensive system level protection and higher reliability. This family supports buck, buck-boost and flyback converter topologies. Each device incorporates power MOSFET, oscillator, on/off control for highest efficiency at light load, high-voltage switched current source for self-biasing, frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, output and input overvoltage protection circuitry onto a monolithic IC. Applications includes appliances, metering, smart LED drivers, industrial controls, IOT, home and building automation.
- Output current of 63mA (MDCM), 80mA (CCM) at 230VAC ±15% and 63mA (MDCM), 80mA (CCM) at 85-265VAC
- Highest performance and design flexibility EcoSmart™ extremely energy efficient
- Enhanced safety and reliability features, auto-restart for short-circuit and open loop faults
- Output overvoltage protection, line input overvoltage and hysteretic overtemperature protection
- Excellent load and line regulation, 66KHz operation with accurate current limit
- Allows use of low-cost off-the-shelf inductors, reduces size and cost of magnetics/output capacitor
- 725V MOSFET rating for excellent surge withstand, pin-out simplifies PCB heat sinking
- Extended creepage between DRAIN pin and all other pins improves field reliability
- Standby supply current <lt/>100μA, no-load consumption <lt/>30mW with external bias
- On/off control provides constant efficiency over a wide load range
Technical Specifications
| Input Voltage Min | 85VAC |
|---|---|
| Input Voltage AC Max | 265V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Power Rating Max | - |
| Isolation | Non Isolated |
| Power Switch Current Rating | 98µA |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Input Voltage AC Min | 85V |
|---|---|
| Input Voltage Max | 265VAC |
| AC / DC Converter Case Style | DIP |
| Power Rating | - |
| Topology | Buck, Buck-Boost, Flyback |
| Power Switch Voltage Rating | 725V |
| Switching Frequency | 66kHz |
| Operating Temperature Min | -40°C |
| Product Range | LinkSwitch-TN2 Series |
| MSL | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
