Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3947CQ-TLCopy
Newark Part No.
Re-Reel29AK0353RL
Cut Tape29AK0353
Product RangeInnoSwitch3-AQ Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3947CQ-TLCopy
Newark Part No.
Re-Reel29AK0353RL
Cut Tape29AK0353
Product RangeInnoSwitch3-AQ Series
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage AC Max-
Input Voltage Max-
AC / DC Converter Case StyleInSOP-24D
IC Case / PackageInSOP-24D
No. of Pins24Pins
Power Rating50W
Power Rating Max50W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1.7kV
Power Switch Current Rating1.25mA
Switching Frequency95kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeInnoSwitch3-AQ Series
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage AC Min
-
Input Voltage AC Max
-
AC / DC Converter Case Style
InSOP-24D
No. of Pins
24Pins
Power Rating Max
50W
Isolation
Isolated
Power Switch Current Rating
1.25mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
-
Input Voltage Max
-
IC Case / Package
InSOP-24D
Power Rating
50W
Topology
Flyback
Power Switch Voltage Rating
1.7kV
Switching Frequency
95kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-AQ Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
