Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3870C-H801-TLCopy
Newark Part No.73AJ7081
Product RangeInnoSwitch3-PD
Your Part Number
418 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.850 |
| 25+ | $5.790 |
| 50+ | $5.350 |
| 100+ | $4.890 |
| 250+ | $4.810 |
| 500+ | $4.640 |
| 1000+ | $4.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3870C-H801-TLCopy
Newark Part No.73AJ7081
Product RangeInnoSwitch3-PD
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleInSOP-24D
IC Case / PackageInSOP-24D
No. of Pins17Pins
Power Rating Max85W
Power Rating85W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating1.95mA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeInnoSwitch3-PD
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
InSOP-24D
No. of Pins
17Pins
Power Rating
85W
Isolation
Isolated
Power Switch Current Rating
1.95mA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
InSOP-24D
Power Rating Max
85W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-PD
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
