Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3865C-H801-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel73AJ7079RL
Cut Tape73AJ7079
Product RangeInnoSwitch3-PD
Your Part Number
862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 50+ | $1.990 |
| 100+ | $1.800 |
| 250+ | $1.710 |
| 500+ | $1.620 |
| 1000+ | $1.530 |
| 2500+ | $1.500 |
| 5000+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3865C-H801-TLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel73AJ7079RL
Cut Tape73AJ7079
Product RangeInnoSwitch3-PD
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleInSOP-24D
IC Case / PackageInSOP-24D
No. of Pins17Pins
Power Rating Max25W
Power Rating25W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating650µA
Switching Frequency80kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeInnoSwitch3-PD
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
InSOP-24D
No. of Pins
17Pins
Power Rating
25W
Isolation
Isolated
Power Switch Current Rating
650µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
InSOP-24D
Power Rating Max
25W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
80kHz
Operating Temperature Min
-40°C
Product Range
InnoSwitch3-PD
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
