Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3692C-H606-TLCopy
Newark Part No.29AK0350
Your Part Number
5,760 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.390 |
| 25+ | $1.330 |
| 50+ | $1.260 |
| 100+ | $1.190 |
| 250+ | $1.140 |
| 500+ | $1.080 |
| 1000+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoINN3692C-H606-TLCopy
Newark Part No.29AK0350
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
AC / DC Converter Case StyleInSOP-24D
IC Case / PackageInSOP-24D
No. of Pins24Pins
Power Rating Max12W
Power Rating12W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating900V
Power Switch Current Rating440µA
Switching Frequency70kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
AC / DC Converter Case Style
InSOP-24D
No. of Pins
24Pins
Power Rating
12W
Isolation
Isolated
Power Switch Current Rating
440µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
IC Case / Package
InSOP-24D
Power Rating Max
12W
Topology
Flyback
Power Switch Voltage Rating
900V
Switching Frequency
70kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
