New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. AC / DC Off Line Converters
                                                                                                    Print Page

                                                                                                    INN3679C-H605-TL

                                                                                                    AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 75 W, InSOP-24D-24

                                                                                                    POWER INTEGRATIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POWER INTEGRATIONS INN3679C-H605-TL
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoINN3679C-H605-TL
                                                                                                    Newark Part No.03AJ1832
                                                                                                    Product RangeInnoSwitch3-EP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.780
                                                                                                    10+$3.630
                                                                                                    25+$3.460
                                                                                                    50+$3.310
                                                                                                    100+$3.140
                                                                                                    250+$2.990
                                                                                                    500+$2.820
                                                                                                    1000+$2.670
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POWER INTEGRATIONS
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoINN3679C-H605-TL
                                                                                                    Newark Part No.03AJ1832
                                                                                                    Product RangeInnoSwitch3-EP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage Min85VAC
                                                                                                    Input Voltage AC Min85V
                                                                                                    Input Voltage AC Max265V
                                                                                                    Input Voltage Max265VAC
                                                                                                    IC Case / PackageInSOP-24D
                                                                                                    AC / DC Converter Case StyleInSOP-24D
                                                                                                    No. of Pins24Pins
                                                                                                    Power Rating75W
                                                                                                    Power Rating Max75W
                                                                                                    TopologyFlyback
                                                                                                    IsolationIsolated
                                                                                                    Power Switch Voltage Rating750V
                                                                                                    Power Switch Current Rating-
                                                                                                    Switching Frequency65kHz
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product RangeInnoSwitch3-EP Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    InnoSwitch™3-EP off-line CV/CC QR flyback switcher IC with Integrated primary switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family combines primary/secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates multi-mode quasi-resonant/CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Devices are available with standard and peak power delivery options and used auto-restart protection behaviours. Used in auxiliary, standby and bias power supplies for appliances, computers, consumer products, utility meter, smart grid and industrial power supplies.

                                                                                                    • Output power of 85W at 230VAC ±15% and 75W at 85-265VAC (peak or open frame)
                                                                                                    • Adjustable accurate output current sense using external output sense resistor
                                                                                                    • EcoSmart™ energy efficient, highly Integrated and compact footprint, 750V PowiGaN Switch
                                                                                                    • PowiGaN™ technology (up to 10W without heatsinks), very high efficiency across full load range
                                                                                                    • Integrated FluxLink™, HIPOT-isolated, feedback link
                                                                                                    • Open SR FET-gate detection, fast input line UV/OV protection
                                                                                                    • UL1577 and TUV (EN60950 and EN62368) safety approved
                                                                                                    • Reinforced isolation, isolation voltage <gt/>4000VAC, 100% production HIPOT testing
                                                                                                    • Exceptional CV/CC accuracy, independent of external components
                                                                                                    • Less than 30mW no-load including line sense, low heat dissipation

                                                                                                    Technical Specifications

                                                                                                    Input Voltage Min

                                                                                                    85VAC

                                                                                                    Input Voltage AC Max

                                                                                                    265V

                                                                                                    IC Case / Package

                                                                                                    InSOP-24D

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Power Rating Max

                                                                                                    75W

                                                                                                    Isolation

                                                                                                    Isolated

                                                                                                    Power Switch Current Rating

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Input Voltage AC Min

                                                                                                    85V

                                                                                                    Input Voltage Max

                                                                                                    265VAC

                                                                                                    AC / DC Converter Case Style

                                                                                                    InSOP-24D

                                                                                                    Power Rating

                                                                                                    75W

                                                                                                    Topology

                                                                                                    Flyback

                                                                                                    Power Switch Voltage Rating

                                                                                                    750V

                                                                                                    Switching Frequency

                                                                                                    65kHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    InnoSwitch3-EP Series

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.