
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | DPA424PNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 58M5169 |
| Product Range | DPA-Switch Series |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.640 |
| 100+ | $2.440 |
| 500+ | $2.300 |
| 1000+ | $2.150 |
| 2500+ | $2.110 |
| 10000+ | $2.060 |
Product Information
| Manufacturer | POWER INTEGRATIONS |
|---|---|
| Manufacturer Part No | DPA424PNCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 58M5169 |
| Product Range | DPA-Switch Series |
| Technical Datasheet | |
| Output Type | Fixed |
| Regulator Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Flyback |
| Input Voltage Min | 16V |
| Input Voltage Max | 75V |
| Max Output Current | 3.5A |
| Output Current | 3.5A |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | 55V |
| Output Voltage Nom | 55V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 400kHz |
| Efficiency | 85% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | DPA-Switch Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
| DC / DC Converter IC Case | DIP |
| Automotive Qualification Standard | - |
| Switching Frequency | 425kHz |
Product Overview
DPA-Switch™ IC family is a highly integrated solution for DC-DC conversion applications with 16-75VDC input. DPA-Switch uses the same proven topology as TOPSwitch™, cost effectively integrating a power MOSFET, PWM control, fault protection and other control circuitry onto a single CMOS chip. High performance features are enabled with three user configurable pins. In addition, all critical parameters (i.e. current limit, frequency, PWM gain) have tight temperature and absolute tolerance, to simplify design and reduce system cost. It eliminates up to 50 external components-saves space and cost. The device integrates 220V high frequency MOSFET, PWM control. It features extremely low consumption at no-load and cycle skipping at light load for high standby efficiency. Applications includes PoE applications, VoIP phones, WLAN, security cameras, telco central office equipment: xDSL, ISDN, PABX, distributed power architectures (24V/48V bus) and industrial controls.
- Maximum power output of 35W (forward), 26W (flyback) at 36-75VDC input range
- Highly integrated DC-DC converter ICs for power over Ethernet and telecom applications
- Superior performance and flexibility EcoSmart™ energy efficient
- Built-in auto-restart for output overload/open loop protection
- Pin selectable 300/400KHz fixed frequency, wide input (line) voltage range: 16-75VDC
- Externally programmable current limit, source connected tab reduces EMI
- Line undervoltage (UV) detection: meets ETSI standards, line overvoltage (OV) shutdown protection
- UV/OV limits gate drive voltage for synchronous rectification, supports forward or flyback topology
- Fully integrated soft-start for minimum stress/overshoot
- Cycle skipping: regulation to zero load without pre-load, hysteretic thermal shutdown
Technical Specifications
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 16V |
| Max Output Current | 3.5A |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Output Voltage Nom | 55V |
| Output Voltage Max | - |
| Efficiency | 85% |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Automotive Qualification Standard | - |
| Regulator Output Type | Fixed |
|---|---|
| Topology | Flyback |
| Input Voltage Max | 75V |
| Output Current | 3.5A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | 55V |
| Output Voltage Min | - |
| Switching Frequency Typ | 400kHz |
| Operating Temperature Min | -40°C |
| Product Range | DPA-Switch Series |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DIP |
| Switching Frequency | 425kHz |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
