Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SP0320T2A0-17Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.37AJ1755
Product RangeSCALE-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.620 |
| 5+ | $172.230 |
| 10+ | $167.840 |
| 25+ | $163.450 |
Price for:Each
Minimum: 1
Multiple: 1
$176.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SP0320T2A0-17Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.37AJ1755
Product RangeSCALE-2
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
No. of Pins-
Driver Case StyleModule
IC Case / PackageModule
IC Mounting-
Input Type-
Source Current20A
Sink Current20A
Supply Voltage Min14.5V
Supply Voltage Max15.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay90ns
Output Delay90ns
Product RangeSCALE-2
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
-
IC Case / Package
Module
Input Type
-
Sink Current
20A
Supply Voltage Max
15.5V
Operating Temperature Max
85°C
Output Delay
90ns
Qualification
-
Gate Driver Type
-
Power Switch Type
IGBT
Driver Case Style
Module
IC Mounting
-
Source Current
20A
Supply Voltage Min
14.5V
Operating Temperature Min
-40°C
Input Delay
90ns
Product Range
SCALE-2
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
