Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SC0435T2H0-17Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.37AJ1744
Product RangeSCALE-2+ Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.710 |
| 5+ | $95.720 |
| 10+ | $91.730 |
| 25+ | $85.750 |
| 50+ | $79.760 |
| 100+ | $63.810 |
Price for:Each
Minimum: 1
Multiple: 1
$99.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part No2SC0435T2H0-17Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.37AJ1744
Product RangeSCALE-2+ Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins-
Driver Case StyleModule
IC Case / PackageModule
IC MountingSurface Mount
Input Type-
Source Current35A
Sink Current35A
Supply Voltage Min14.5V
Supply Voltage Max15.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay75ns
Output Delay70ns
Product RangeSCALE-2+ Series
Qualification-
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
-
IC Case / Package
Module
Input Type
-
Sink Current
35A
Supply Voltage Max
15.5V
Operating Temperature Max
85°C
Output Delay
70ns
Qualification
-
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
Driver Case Style
Module
IC Mounting
Surface Mount
Source Current
35A
Supply Voltage Min
14.5V
Operating Temperature Min
-40°C
Input Delay
75ns
Product Range
SCALE-2+ Series
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
