Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.970 |
| 5+ | $34.940 |
| 10+ | $34.320 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$36.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER ADHESIVES
Manufacturer Part No7784
Newark Part No.99AC8785
Technical Datasheet
Adhesive TypeSynthetic Polymer
Adhesive ColourAmber
Pack Quantity10
Length250mm
Diameter12mm
Dispensing MethodBag
Volume-
Weight-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Adhesive Type
Synthetic Polymer
Pack Quantity
10
Diameter
12mm
Volume
-
Product Range
-
Adhesive Colour
Amber
Length
250mm
Dispensing Method
Bag
Weight
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
