Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW93-X112-40Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.56F840
Product RangeW9 Series
Also Known As1-1393255-0
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $282.250 |
| 5+ | $270.360 |
| 10+ | $258.460 |
| 25+ | $252.850 |
| 50+ | $247.790 |
Price for:Each
Minimum: 1
Multiple: 1
$282.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW93-X112-40Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.56F840
Product RangeW9 Series
Also Known As1-1393255-0
Technical Datasheet
Product RangeW9 Series
Current Rating40A
No. of Poles3 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide
Product Overview
The W93-X112-40 is a 3-pole magnetic hydraulic P&B Circuit Breaker with series trip circuit function and #6-32 mounting threads. The 1-1393255-0 breaker feature black toggle one actuator per pole, hold 100% of rated current and may trip between 101% and 124% of rated load (134% for AC/ DC units).
- Trip-free operation
- AC high inrush version of #2 time delay curve
- 100MΩ at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
W9 Series
No. of Poles
3 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
40A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide
Technical Docs (3)
Alternatives for W93-X112-40
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
