Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW93-X112-30
Newark Part No.56F838
Product RangeW9 Series
Also Known As1393255-8
Your Part Number
323 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $281.080 |
| 3+ | $269.780 |
| 5+ | $258.490 |
| 10+ | $247.190 |
Price for:Each
Minimum: 1
Multiple: 1
$281.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW93-X112-30
Newark Part No.56F838
Product RangeW9 Series
Also Known As1393255-8
Technical Datasheet
Product RangeW9 Series
Current Rating30A
No. of Poles3 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide
Product Overview
The W93-X112-30 is a 30A/277VAC magnetic hydraulic Circuit Breaker with calibration breakers will hold 100% of rated current, may trip between 101% and 124% of rated load (134% for AC/DC units), breakers must trip at 125% of rated load and above (135% for AC/DC units). Over 1500VDC 50/60Hz dielectric strength, endurance cycling is more than 10000 ON/OFF cycles at 6000 at rated load, 4000 at no load, units tested at six cycles per minute, 1 second on and 9 seconds off at 25°C ambient. Units are mounted with two #6-32 screws from the front of the panel. 3-pole series trip with black toggle actuator.
- Quick-connect or screw terminals
- Optional 10A auxiliary switch
- Choice of toggle or rocker actuator per pole or per unit
- Trip-free operation
- Standard time delay curve
Applications
Power Management
Technical Specifications
Product Range
W9 Series
No. of Poles
3 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
30A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
