Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW92-X112-15Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.75AJ2381
Product RangeW9 Series
Your Part Number
74 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.530 |
| 5+ | $181.380 |
| 10+ | $178.080 |
| 25+ | $174.290 |
| 50+ | $171.210 |
Price for:Each
Minimum: 1
Multiple: 1
$185.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW92-X112-15Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.75AJ2381
Product RangeW9 Series
Technical Datasheet
Product RangeW9 Series
Current Rating15A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC277V
Circuit Breaker MountingPanel
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W9 Series
No. of Poles
2 Pole
Voltage Rating VAC
277V
SVHC
Cadmium oxide (21-Jan-2025)
Current Rating
15A
Voltage Rating VDC
-
Circuit Breaker Mounting
Panel
Technical Docs (1)
Alternatives for W92-X112-15
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
