Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW92-X112-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17M3387
Product RangeW9 Series
Also Known As6-1393254-8
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $151.840 |
| 5+ | $149.950 |
| 10+ | $148.070 |
| 25+ | $146.180 |
| 50+ | $143.260 |
Price for:Each
Minimum: 1
Multiple: 1
$151.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW92-X112-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17M3387
Product RangeW9 Series
Also Known As6-1393254-8
Technical Datasheet
Product RangeW9 Series
Current Rating10A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide (21-Jan-2025)
Product Overview
The W92-X112-10 is a 2-pole 10A panel-mount Magnetic Circuit Breaker with toggle actuator and series trip function. The W9 series hydraulic circuit breaker has stud termination and has breaking capacity of 5000A at 277VAC voltage.
- Meets humidity requirements of Mil-STD-202 method 103
- Heavy duty 10-32 stud termination
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
W9 Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
10A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide (21-Jan-2025)
Alternatives for W92-X112-10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
