Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW91-X152-10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.17M3381
Product RangeW9 Series
Also Known As4-1393254-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.080 |
Price for:Each
Minimum: 144
Multiple: 144
$13,547.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW91-X152-10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.17M3381
Product RangeW9 Series
Also Known As4-1393254-2
Technical Datasheet
Product RangeW9 Series
Current Rating10A
No. of Poles1 Pole
Input Voltage VAC-
Interrupting Capacity2kA
Trip Time20s
Dielectric Strength1.1kV
SVHCCadmium oxide
Product Overview
The W9 series magnetic hydraulic P&B Circuit Breaker with heavy-duty #10-32 stud connections. Units are mounted with two #6-32 screws from the front of the panel. Metric models for use with M3 x 0.5 screws are available. To maintain published performance specifications, units should not be mounted more than 90° from their normal upright position.
- Several delay curve options
- Trip-free operation
- Special moisture-resistant finish applied to all ferrous parts
- Plastic parts are made of inherently fungus-resistant material
- 1, 2, 3 and 4 poles available
- 1500VDC and 1100V at 50/60Hz Dielectric strength
- 100MΩ at 500VDC Insulation resistance
Applications
Industrial, Safety
Technical Specifications
Product Range
W9 Series
No. of Poles
1 Pole
Interrupting Capacity
2kA
Dielectric Strength
1.1kV
Current Rating
10A
Input Voltage VAC
-
Trip Time
20s
SVHC
Cadmium oxide
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
