Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW91-X112-40
Newark Part No.56F774
Product RangeW9 Series
Also Known As2-1393254-9
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $78.150 |
Price for:Each
Minimum: 144
Multiple: 144
$11,253.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW91-X112-40
Newark Part No.56F774
Product RangeW9 Series
Also Known As2-1393254-9
Technical Datasheet
Product RangeW9 Series
Current Rating40A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium
Product Overview
The W9 series magnetic hydraulic P&B Circuit Breaker with heavy-duty #10-32 stud connections. Units are mounted with two #6-32 screws from the front of the panel. Metric models for use with M3 x 0.5 screws are available. To maintain published performance specifications, units should not be mounted more than 90° from their normal upright position.
- Several delay curve options
- Trip-free operation
- Special moisture-resistant finish applied to all ferrous parts
- Plastic parts are made of inherently fungus-resistant material
- 1, 2, 3 and 4 poles available
- 1500VDC and 1100V at 50/60Hz Dielectric strength
- 100MΩ at 500VDC Insulation resistance
Applications
Industrial, Safety
Technical Specifications
Product Range
W9 Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
40A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate