Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q12-30Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M9760
Product RangeW6 Series
Also Known As6-1393252-1
Your Part Number
148 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $67.420 |
| 5+ | $62.750 |
| 10+ | $62.740 |
| 25+ | $62.730 |
| 50+ | $57.860 |
| 100+ | $56.870 |
| 250+ | $55.880 |
Price for:Each
Minimum: 1
Multiple: 1
$67.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q12-30Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M9760
Product RangeW6 Series
Also Known As6-1393252-1
Technical Datasheet
Product RangeW6 Series
Current Rating30A
No. of Poles1 Pole
Input Voltage VAC277V
Interrupting Capacity2.5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium (21-Jan-2025)
Product Overview
The W67-X2Q12-30 is a 1-pole panel mount Magnetic Hydraulic Circuit Breaker with 0.250-inch quick-connect (DIN 46 244) terminals and series trip circuit function. The 6-1393252-1 calibration breaker will hold 100% of rated current, may trip between 101 and 124% of rated load (134% for AC/DC units), breakers must trip at 125% of rated load and above (135% for AC/DC units).
- #6-32 Mounting threads
- White toggle actuator per pole
- Standard time delay curve
- Trip-free operation
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
W6 Series
No. of Poles
1 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
1.5kV
Current Rating
30A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium (21-Jan-2025)
Alternatives for W67-X2Q12-30
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
