Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW33-S1N1Q-20Copy
Newark Part No.17M3349
Product RangeW33 Series
Also Known As1-1393248-0
Your Part Number
120 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $168.640 |
| 5+ | $139.790 |
| 10+ | $128.850 |
| 25+ | $121.670 |
| 50+ | $114.490 |
| 100+ | $107.320 |
Price for:Each
Minimum: 1
Multiple: 1
$168.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW33-S1N1Q-20Copy
Newark Part No.17M3349
Product RangeW33 Series
Also Known As1-1393248-0
Technical Datasheet
Product RangeW33 Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Technical Specifications
Product Range
W33 Series
No. of Poles
2 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
20A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
