Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-50Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.29M9965
Product RangeW31 Series
Also Known As4-1393247-3
Your Part Number
18 In Stock
250 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $63.720 |
| 5+ | $57.870 |
| 10+ | $55.470 |
| 25+ | $53.970 |
| 50+ | $52.460 |
| 100+ | $50.760 |
| 250+ | $50.580 |
Price for:Each
Minimum: 1
Multiple: 1
$63.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoW31-X2M1G-50Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.29M9965
Product RangeW31 Series
Also Known As4-1393247-3
Technical Datasheet
Product RangeW31 Series
Current Rating50A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Product Overview
The W31-X2M1G-50 is a 1-pole 50A panel-mount Thermal Circuit Breaker with push pull actuator and series trip function. The W31 series circuit breaker has screw termination and breaking capacity of 1000A at 240VAC/50VDC voltage.
- 8-32 Screws 90° to each other termination
- Used as on/off switch
- Cannot be reset against overload
- Humidity and salt spray meet requirements of MIL-STD-202
- Silver with amp rate marking toggle switch
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
W31 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
50A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Alternatives for W31-X2M1G-50
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
