Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59Y8048
Product RangeW28
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $4.410 |
| 25+ | $4.190 |
| 50+ | $3.970 |
| 100+ | $3.630 |
| 250+ | $3.620 |
| 500+ | $3.610 |
| 1000+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-6Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59Y8048
Product RangeW28
Technical Datasheet
Product RangeW28
Current Rating6A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Product Range
W28
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
6A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W28-XQ1A-6
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
