Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-12
Newark Part No.75F014
Product RangeW28 Series
Also Known As2-1393250-7
Your Part Number
530 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $5.150 |
| 25+ | $4.720 |
| 50+ | $4.270 |
| 100+ | $3.890 |
| 500+ | $3.450 |
| 1000+ | $3.130 |
| 2500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW28-XQ1A-12
Newark Part No.75F014
Product RangeW28 Series
Also Known As2-1393250-7
Technical Datasheet
Product RangeW28 Series
Current Rating12A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC250V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Product Overview
The W28-XQ1A-12 is a 1-pole 12A panel-mount Thermal Circuit Breaker with push to reset actuator, fuse holder and series trip function. The W28 series circuit breaker has quickly connects termination and black with white marking bezel.
- Labour-saving snap-in mounting
- Replaces slow blow glass cartridge fuse
- 6.35mm Straight quick connect tab termination
- Button extends for visual trip indication
Applications
Industrial
Technical Specifications
Product Range
W28 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
Cadmium oxide
Current Rating
12A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
