Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-50Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.17M3340
Product RangeW23 Series
Also Known As7-1393246-6
Your Part Number
410 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.830 |
| 5+ | $40.320 |
| 10+ | $37.490 |
| 25+ | $34.950 |
| 50+ | $32.410 |
| 100+ | $30.620 |
| 250+ | $29.790 |
| 5000+ | $29.190 |
Price for:Each
Minimum: 1
Multiple: 1
$47.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-50Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.17M3340
Product RangeW23 Series
Also Known As7-1393246-6
Technical Datasheet
Product RangeW23 Series
Current Rating50A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The W23-X1A1G-50 is a 50A toggle/push/pull actuator Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134% of rating at 25°C, must trip at 135% in one hour. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength, endurance cycling is more than 6000 cycles at 100% of rating or 10000 mechanical cycles. Threaded bushing 3/8-inch diameter panel mounting, 250VAC/50VDC voltage rating. Screw terminals situated 90° to each other with #8-32 screws and washers installed and also two hex nuts or lock washer installed.
- Cannot be reset against overload
- Visible trip indicator band
- Screw termination
- Trip-free operation
- Single pole
- Black with white amp rate marking and white trip band button
Applications
Power Management
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Cadmium oxide (25-Jun-2025)
Current Rating
50A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Alternatives for W23-X1A1G-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
