Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-10
Newark Part No.17M3339
Product RangeW23 Series
Also Known As6-1393246-5
Your Part Number
611 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.990 |
| 5+ | $35.860 |
| 10+ | $30.880 |
| 25+ | $29.990 |
| 50+ | $29.090 |
Price for:Each
Minimum: 1
Multiple: 1
$40.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-10
Newark Part No.17M3339
Product RangeW23 Series
Also Known As6-1393246-5
Technical Datasheet
Product RangeW23 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCCadmium oxide
Product Overview
The W23-X1A1G-10 is a 10A toggle/push/pull actuator Thermal Circuit Breaker, calibration will continuously carry 100% of rating, may trip between 101% and 134% of rating at 25°C, must trip at 135% in one hour. Ten times rated current is resettable overload capacity, over 1500V RMS dielectric strength, endurance cycling is more than 6000 cycles at 100% of rating or 10000 mechanical cycles. Threaded bushing 3/8-inch diameter panel mounting, 250VAC/50VDC voltage rating. Screw terminals situated 90° to each other with #8-32 screws and washers installed and also two hex nuts or lock washer installed.
- Cannot be reset against overload
- Visible trip indicator band
- Screw termination
- Trip-free operation
- Single pole
- Black with white amp rate marking and white trip band button
Applications
Power Management
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Cadmium oxide
Current Rating
10A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
