Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T9VV1K15-12SCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 43AC8326 |
| Product Range | T9V Series |
| Also Known As | 2027395-5 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 5+ | $9.170 |
| 10+ | $8.500 |
| 25+ | $8.080 |
| 50+ | $7.650 |
| 100+ | $7.410 |
| 250+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T9VV1K15-12SCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 43AC8326 |
| Product Range | T9V Series |
| Also Known As | 2027395-5 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 40A |
| Product Range | T9V Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 64ohm |
| Approvals & Standards | UL, VDE |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for T9VV1K15-12S
2 Products Found
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 40A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 64ohm |
| SVHC | No SVHC (25-Jun-2025) |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | T9V Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| Approvals & Standards | UL, VDE |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
