Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T9VV1K15-12SCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 17AH9452 |
| Product Range | T9V Series |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 10+ | $9.070 |
| 25+ | $8.180 |
| 50+ | $7.580 |
| 100+ | $6.650 |
| 250+ | $6.090 |
| 500+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T9VV1K15-12SCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 17AH9452 |
| Product Range | T9V Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 40A |
| Product Range | T9V Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 64ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 40A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 64ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | T9V Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for T9VV1K15-12S
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
