
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.260 |
| 5+ | $32.350 |
| 10+ | $30.440 |
| 25+ | $29.860 |
| 50+ | $29.270 |
| 100+ | $23.160 |
| 250+ | $22.810 |
| 5000+ | $19.620 |
Product Information
Product Overview
The T92S7D12-24 is a 2-pole general-purpose High Power PCB Relay with DC coil, T92 series. 2 form-C (2NO) contact configuration, AgCdO2 contact. Wash-tight, tape sealed, plastic case (mounting and termination code 1). Printed circuit board mount, printed circuit board terminals. Designed to control compressor loads to 3.5 tons, 110LRA/25.3FLA. Meets requirements of UL 508 and UL 873 spacings 8mm through air, 9.5mm over surface. Meets requirements of VDE 8mm spacing, 4kV dielectric coil-to contact. Meets requirements of UL Class F construction.
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
DPST-NO
30A
Through Hole
277V
Solder
Silver Cadmium Oxide
CSA, UL, VDE
24VDC
T92 Series
Non Latching
Power - General Purpose
-
350ohm
Cadmium oxide (25-Jun-2025)
Technical Docs (3)
Alternatives for T92S7D12-24
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
