Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S11A22-120
Newark Part No.17M3090
Product RangeT92 Series
Also Known As8-1393211-4
Your Part Number
Technical Datasheet
992 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.990 |
| 5+ | $28.550 |
| 10+ | $27.100 |
| 25+ | $26.310 |
| 50+ | $25.520 |
| 100+ | $24.680 |
| 250+ | $23.140 |
Price for:Each
Minimum: 1
Multiple: 1
$29.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92S11A22-120
Newark Part No.17M3090
Product RangeT92 Series
Also Known As8-1393211-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance950ohm
SVHCCadmium oxide
Product Overview
The T92S11A22-120 is a 2-pole general purpose High-power Relay with panel mount via flanged cover, 950Ω coil resistance, 120VAC coil voltage and silver cadmium oxide contacts.
- DPDT contact configuration
- 500mA at 12V minimum contact switching load
- 6000V initial surge withstand voltage between contacts and coil
- Monostable AC coil magnetic system
- Class F UL coil insulation
Applications
HVAC, Commercial, Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
950ohm
Coil Voltage
120VAC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Alternatives for T92S11A22-120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability