Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T92P7D22-24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 07WX2011 |
| Product Range | T92 Series |
| Your Part Number | |
| Technical Datasheet |
592 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.490 |
| 10+ | $46.140 |
| 25+ | $43.020 |
| 50+ | $41.020 |
| 100+ | $36.340 |
| 250+ | $33.660 |
| 500+ | $32.550 |
Price for:Each
Minimum: 1
Multiple: 1
$49.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | T92P7D22-24Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 07WX2011 |
| Product Range | T92 Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 30A |
| Product Range | T92 Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | -V |
| Contact Material | Silver Cadmium Oxide |
| Coil Resistance | 350ohm |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 30A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | -V |
| Coil Resistance | 350ohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | T92 Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Cadmium Oxide |
| SVHC | Cadmium oxide (25-Jun-2025) |
Technical Docs (3)
Alternatives for T92P7D22-24
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium oxide (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
