Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P11A12-120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08H5255
Product RangeT92 Series
Also Known As3-1393211-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 240+ | $29.480 |
| 250+ | $28.890 |
Price for:Each
Minimum: 240
Multiple: 240
$7,075.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92P11A12-120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08H5255
Product RangeT92 Series
Also Known As3-1393211-8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current30A
Product RangeT92 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance950ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
T92 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
950ohm
SVHC
Cadmium oxide
Technical Docs (2)
Alternatives for T92P11A12-120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
