Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92HP7D1X-12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6355
Product RangeT92 Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.980 |
| 5+ | $46.530 |
| 10+ | $44.080 |
| 25+ | $43.010 |
| 50+ | $41.930 |
| 100+ | $40.630 |
| 250+ | $39.380 |
| 5000+ | $37.960 |
Price for:Each
Minimum: 1
Multiple: 1
$48.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92HP7D1X-12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6355
Product RangeT92 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current50A
Product RangeT92 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance86ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
86ohm
Coil Voltage
12VDC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
