Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT90N5D12-12
Newark Part No.20M7047
Product RangeT90 Series
Also Known As8-1393208-6
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.520 |
Price for:Each
Minimum: 500
Multiple: 500
$3,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT90N5D12-12
Newark Part No.20M7047
Product RangeT90 Series
Also Known As8-1393208-6
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current30A
Product RangeT90 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance155ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The T90N5D12-12 is a general-purpose High Power Relay with non-latching DC coil. This 8-1393208-6 through hole mount high power relay has 1-form-C (SPDT) AgCdO contact and PCB terminals. Meets UL 508 and 873 spacing - 3.18 through air, 6.36 over surface. UL class-F insulation system standard.
- Open, no cover enclosure
- 1500Vrms Initial dielectric strength between open contacts
- -55 to 85°C Ambient temperature range
Applications
Industrial, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (07-Jul-2017)
Coil Voltage
12VDC
Product Range
T90 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
155ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate