Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT81H5D312-12
Newark Part No.36K7688
Product RangeT81 Series
Also Known As5-1393779-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.070 |
| 2500+ | $2.010 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT81H5D312-12
Newark Part No.36K7688
Product RangeT81 Series
Also Known As5-1393779-8
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeT81 Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium
Coil Resistance700ohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The T81 series PCB Signal Relay with Au clad contacts in a 1-form-C (CO) arrangement and standard 0.1-inch grid spacing in a DIP configuration.
- High dielectric strength
- Wash tight case
- Quiet operation for security
- Standard or sensitive DC coils through 24V
Applications
Industrial, Audio, Communications & Networking, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
700ohm
Contact Configuration
SPDT
Product Range
T81 Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Palladium
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
