Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRD-240D25
Newark Part No.26M8311
Product RangeSSRD Series
Also Known As1-1393030-4
Your Part Number
199 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.080 |
| 5+ | $69.040 |
| 10+ | $68.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSRD-240D25
Newark Part No.26M8311
Product RangeSSRD Series
Also Known As1-1393030-4
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeSSRD Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SSRD-240D25 is a Hockey Puck Solid State Relay with plastic case, SPST-NO contact, zero crossing switching mode, dual AC inverse parallel paired SCR output, continuous duty and quick-connect terminals. This SSRD-series panel mount relay is optically-isolated. Enhanced noise immunity (designed to meet level-3 requirements of European EMC directive).
- 4000Vrms Optical isolation
- 0.1 to 25A rms at 25°C, mounted to heatsink Maximum switching rating/output
- 1.4Vpk Maximum on-state voltage drop
- 8.33ms Turn-on/off maximum time
- -40 to 80°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Quick Connect
Operating Voltage Min
24Vrms
Control Voltage Max
15VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SSRD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
