Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSSR3T-480D16Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.52AJ6209
Product RangeSSR3 Series
Also Known As1-2345984-2, SSR3T-480D16
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $116.570 |
| 5+ | $110.800 |
| 10+ | $105.020 |
| 25+ | $100.770 |
| 50+ | $97.690 |
| 100+ | $94.710 |
| 10000+ | $92.820 |
Price for:Each
Minimum: 1
Multiple: 1
$116.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSSR3T-480D16Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.52AJ6209
Product RangeSSR3 Series
Also Known As1-2345984-2, SSR3T-480D16
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current16A
Operating Voltage Max480V
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSR3 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480V
Relay Terminals
Screw
Operating Voltage Min
48V
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
16A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SSR3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
