Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSSR3S-480D75Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.52AJ6202
Product RangeSSR3 Series
Also Known As1-2345984-7, SSR3S-480D75
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $302.360 |
| 5+ | $287.840 |
| 10+ | $273.320 |
| 25+ | $251.550 |
| 50+ | $243.940 |
Price for:Each
Minimum: 1
Multiple: 1
$302.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoSSR3S-480D75Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.52AJ6202
Product RangeSSR3 Series
Also Known As1-2345984-7, SSR3S-480D75
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current75A
Operating Voltage Max480V
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSR3 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480V
Relay Terminals
Screw
Operating Voltage Min
48V
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SSR3 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
