Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR-480D125Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.06R3618
Product RangeSSR Series
Also Known As2-1393030-9
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $125.330 |
| 5+ | $120.260 |
| 10+ | $115.190 |
| 25+ | $111.780 |
| 50+ | $109.190 |
| 100+ | $106.600 |
| 10000+ | $104.470 |
Price for:Each
Minimum: 1
Multiple: 1
$125.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoSSR-480D125Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.06R3618
Product RangeSSR Series
Also Known As2-1393030-9
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current125A
Operating Voltage Max660Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeSSR Series
SVHCLead (27-Jun-2024)
Alternatives for SSR-480D125
3 Products Found
Product Overview
The SSR-480D125 is a Solid State Power Relay with paired SCR output and screws termination. The 2-1393030-9 chassis mount solid state relay features zero voltage turn-on switching mode, LED indicator and enhanced noise immunity. It is intended for use as on/off switch for loads through 110A.
- Inverse parallel SCR output
- Floating terminal design
- UL94V-0 Plastic case
- 15mA Maximum input current
- 4000VRMS Insulation initial dielectric between contacts and coil
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
660Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
SVHC
Lead (27-Jun-2024)
Load Current
125A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
SSR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
