Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS90R11ABD1-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44F2174
Product RangeS90R Series
Also Known As6-1393134-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 25+ | $85.850 |
| 50+ | $80.520 |
| 100+ | $77.800 |
| 250+ | $73.700 |
Price for:Each
Minimum: 25
Multiple: 25
$2,146.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoS90R11ABD1-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44F2174
Product RangeS90R Series
Also Known As6-1393134-6
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current15A
Product RangeS90R Series
Relay MountingPanel Mount
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC125V
Contact Material-
Coil Resistance8.7ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
-
SVHC
To Be Advised
Coil Voltage
24VAC
Product Range
S90R Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
125V
Coil Resistance
8.7ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
