Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRT114024FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94B9803
Product RangeRT1 Series
Also Known As1419108-3
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 5+ | $5.810 |
| 10+ | $5.560 |
| 25+ | $4.730 |
| 50+ | $4.660 |
| 100+ | $4.590 |
| 250+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoRT114024FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.94B9803
Product RangeRT1 Series
Also Known As1419108-3
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current12A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RT114024F is a standard Power PCB Relay with AgNi 90/10 contacts and SPDT contact configuration. The 1419108-3 RT1 series power relay is suitable for boiler control, garage door control, POS automation and interface modules.
- Class F coil insulation system according UL
- 1000VRMS Initial dielectric strength (between open contacts)
- 5000VRMS Initial dielectric strength (between contact and coil)
- <gt/>30x10⁶ operations Mechanical endurance
Applications
Automation & Process Control, Clock & Timing, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
1.44kohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for RT114024F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
