Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10S-E1Y1-J5.0KCopy
Newark Part No.54F048
Product RangeR10 Series
Also Known As7-1393769-2
Your Part Number
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10S-E1Y1-J5.0KCopy
Newark Part No.54F048
Product RangeR10 Series
Also Known As7-1393769-2
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage28VDC
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance5kohm
SVHCLead
Product Overview
The R10 series Signal Relay with 1 through 8-form-C (CO) contact arrangements. It offers broad range of coil options provides sensitivity ranging from 25 to 750mW.
- Many mounting and termination options
- Various contacts switch from dry circuit to 7.5A
Applications
Industrial, Audio, Signalling, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
Lead
Coil Voltage
28VDC
Product Range
R10 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
5kohm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
