Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10L-E1X4-V185Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.67F1093
Product RangeR10 Series
Also Known As5-1393769-8
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 50+ | $81.280 |
| 100+ | $77.210 |
| 250+ | $74.780 |
Price for:Each
Minimum: 50
Multiple: 50
$4,064.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10L-E1X4-V185Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.67F1093
Product RangeR10 Series
Also Known As5-1393769-8
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VDC
Contact Current5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance185ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
185ohm
Coil Voltage
110VDC
Product Range
R10 Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (1)
Alternatives for R10L-E1X4-V185
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
