Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10E2X2115Copy
Newark Part No.46F3506
Product RangeR10 Series
Also Known As1-1393767-6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $51.160 |
| 100+ | $50.000 |
| 250+ | $48.080 |
Price for:Each
Minimum: 50
Multiple: 50
$2,558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10E2X2115Copy
Newark Part No.46F3506
Product RangeR10 Series
Also Known As1-1393767-6
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current5A
Product RangeR10 Series
Relay MountingThrough Hole
Coil TypeAC Monostable
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance9kohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
9kohm
Coil Voltage
24VAC
Product Range
R10 Series
Coil Type
AC Monostable
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
