Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-E2L2-115VCopy
Newark Part No.97C5153
Product RangeR10 Series
Also Known As9-1393766-6
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-E2L2-115VCopy
Newark Part No.97C5153
Product RangeR10 Series
Also Known As9-1393766-6
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage115VAC
Contact Current7.5A
Product RangeR10 Series
Relay MountingSocket
Coil TypeAC Monostable
Contact Voltage VAC120V
Relay TerminalsThrough Hole
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance9kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
7.5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Resistance
9kohm
Coil Voltage
115VAC
Product Range
R10 Series
Coil Type
AC Monostable
Relay Terminals
Through Hole
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
