Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-E1Y6-V430Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18M9311
Product RangeR10 Series
Also Known As6-1393766-1
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.820 |
| 5+ | $67.890 |
| 10+ | $63.960 |
| 25+ | $61.070 |
| 50+ | $58.960 |
| 100+ | $57.780 |
| 250+ | $56.600 |
Price for:Each
Minimum: 1
Multiple: 1
$71.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-E1Y6-V430Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.18M9311
Product RangeR10 Series
Also Known As6-1393766-1
Technical Datasheet
Contact Configuration6PDT
Coil Voltage24VDC
Contact Current2A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance430ohm
SVHCLead (21-Jan-2025)
Product Overview
The R10 series Signal Relay with 1 through 8-form-C (CO) contact arrangements. It offers broad range of coil options provides sensitivity ranging from 25 to 750mW.
- Many mounting and termination options
- Various contacts switch from dry circuit to 7.5A
Applications
Industrial, Audio, Signalling, Test & Measurement
Technical Specifications
Contact Configuration
6PDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
Lead (21-Jan-2025)
Coil Voltage
24VDC
Product Range
R10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
430ohm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
