Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1M4-V700
Newark Part No.95F9224
Product RangeR10 Series
Also Known As6-1393765-0
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoR10-E1M4-V700
Newark Part No.95F9224
Product RangeR10 Series
Also Known As6-1393765-0
Technical Datasheet
Contact Configuration4PDT
Product RangeR10 Series
Relay MountingQuick Connect
Coil TypeDC Monostable
Relay TerminalsQuick Connect
Coil Resistance700ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
4PDT
Relay Mounting
Quick Connect
Relay Terminals
Quick Connect
SVHC
Cadmium oxide
Product Range
R10 Series
Coil Type
DC Monostable
Coil Resistance
700ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate