Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRDA-11AYA-120Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M9290
Product RangePRD Series
Also Known As7-1393131-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 40+ | $144.730 |
Price for:Each
Minimum: 40
Multiple: 40
$5,789.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRDA-11AYA-120Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18M9290
Product RangePRD Series
Also Known As7-1393131-9
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance290ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PRD series panel/plug-in General Purpose Power Relay with up to 2-form-C (2CO) contact arrangement and 1-form-C auxiliary switch available.
- Magnetic blowouts available for switching DC loads
- UL class-B insulation
- 50A Contact rating
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
50V
Coil Resistance
290ohm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for PRDA-11AYA-120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
