Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRDA-11AGA-120Copy
Newark Part No.17M1549
Product RangePRD Series
Also Known As7-1393131-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $117.870 |
| 50+ | $114.160 |
| 100+ | $111.940 |
| 250+ | $108.230 |
Price for:Each
Minimum: 40
Multiple: 40
$4,714.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRDA-11AGA-120Copy
Newark Part No.17M1549
Product RangePRD Series
Also Known As7-1393131-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current30A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance290ohm
Approvals & StandardsCSA, UL, VDE
SVHCCadmium
Product Overview
The PRDA-11AGA-120 is a general-purpose Panel Plug-in Relay with AC coil. This PRD-series relay has 2-form-C (DPDT) AgCdO contacts. 7.92mm (0.312-inch) diameter, #8-32 screw terminals for main contacts, #6-32 screw terminals for coil and screw terminals for auxiliary switch. UL class B insulation.
- Open relay
- -55 to 45°C Operating temperature range
- RT 0 Environmental protection rating
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Coil Voltage
120VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Voltage VDC
-
Coil Resistance
290ohm
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
