Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-7DY0-110Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 17M1547 |
| Product Range | PRD Series |
| Also Known As | 2-1393130-7 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $97.830 |
| 5+ | $91.750 |
| 10+ | $88.660 |
| 25+ | $83.980 |
| 50+ | $77.560 |
| 100+ | $61.820 |
| 250+ | $56.970 |
Price for:Each
Minimum: 1
Multiple: 1
$97.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-7DY0-110Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 17M1547 |
| Product Range | PRD Series |
| Also Known As | 2-1393130-7 |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 110VDC |
| Contact Current | 25A |
| Product Range | PRD Series |
| Relay Mounting | Panel Mount |
| Coil Type | - |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Screw |
| Contact Voltage VDC | 50V |
| Contact Material | Silver |
| Coil Resistance | 6.05kohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | To Be Advised |
Product Overview
The PRD series panel/plug-in General Purpose Power Relay with up to 2-form-C (2CO) contact arrangement and 1-form-C auxiliary switch available.
- Magnetic blowouts available for switching DC loads
- UL class-B insulation
- 50A Contact rating
Applications
Industrial, Lighting
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 240V |
| Relay Terminals | Screw |
| Contact Material | Silver |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 110VDC |
|---|---|
| Product Range | PRD Series |
| Coil Type | - |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 50V |
| Coil Resistance | 6.05kohm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
