Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-7AY0-120Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17M1545 |
| Product Range | PRD Series |
| Also Known As | 1393130-7 |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $99.280 |
| 5+ | $91.880 |
| 10+ | $84.470 |
| 25+ | $84.460 |
| 50+ | $80.330 |
| 100+ | $78.120 |
| 250+ | $75.910 |
Price for:Each
Minimum: 1
Multiple: 1
$99.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - POTTER&BRUMFIELD |
|---|---|
| Manufacturer Part No | PRD-7AY0-120Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 17M1545 |
| Product Range | PRD Series |
| Also Known As | 1393130-7 |
| Technical Datasheet | |
| Contact Configuration | DPST-NO |
| Coil Voltage | 120VAC |
| Contact Current | 25A |
| Product Range | PRD Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Screw |
| Contact Voltage VDC | 50V |
| Contact Material | Silver |
| Coil Resistance | 290ohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025) |
Product Overview
The PRD-7AY0-120 is a 2-pole general-purpose Power Relay with AC coil, PRD series. Open relay, 2 form-A (2NO) contact configuration. 0.312-inch (7.92mm) diameter Ag contact. Panel/plug-in mounting. #8-32 screw terminal for main contacts, #6-32 screw terminal for coil.
- RT 0 Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| Contact Configuration | DPST-NO |
|---|---|
| Contact Current | 25A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 240V |
| Relay Terminals | Screw |
| Contact Material | Silver |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 120VAC |
|---|---|
| Product Range | PRD Series |
| Coil Type | Non Latching |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 50V |
| Coil Resistance | 290ohm |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025) |
Technical Docs (2)
Alternatives for PRD-7AY0-120
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
